



M7-375-1-342-YL | |
|---|---|
DigiKey Part Number | 2267-M7-375-1-342-YL-ND |
Manufacturer | |
Manufacturer Product Number | M7-375-1-342-YL |
Description | SLEEVE 0.375DIA YL 1" RL/100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Series | Color Yellow |
Packaging Box | Material Polyolefin (PO) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,76000 € | 90,76 € |
| Unit Price without VAT: | 90,76000 € |
|---|---|
| Unit Price with VAT: | 108,91200 € |

