
B33-6010-7643-YL | |
---|---|
DigiKey Part Number | 2267-B33-6010-7643-YL-ND |
Manufacturer | |
Manufacturer Product Number | B33-6010-7643-YL |
Description | B33-6010-7643-YL FIT |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 2.36" W x 0.39" L (59.9mm x 9.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 2.36" W x 0.39" L (59.9mm x 9.9mm) | |
Color | Yellow | |
Material | Polyurethane (PUR) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |