
B33-60X10-7643-YL | |
---|---|
DigiKey Part Number | 2267-B33-60X10-7643-YL-ND |
Manufacturer | |
Manufacturer Product Number | B33-60X10-7643-YL |
Description | B33-60X10-7643-YL FIT 750PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 2.36" W x 0.39" L (59.9mm x 9.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.36" W x 0.39" L (59.9mm x 9.9mm) | |
Color | Yellow | |
Material | Polyurethane (PUR) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 343,82000 € | 343,82 € |
Unit Price without VAT: | 343,82000 € |
---|---|
Unit Price with VAT: | 412,58400 € |