MFR Recommended

B30-255-551-OSHADA | |
|---|---|
DigiKey Part Number | 2267-B30-255-551-OSHADA-ND |
Manufacturer | |
Manufacturer Product Number | B30-255-551-OSHADA |
Description | TAGS 5.75"HX3.25"W POLY 1=100PCS |
Customer Reference | |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Black, Red, White |
Series | Color - Legend White |
Packaging Bulk | Length 3.250" (82.55mm) |
Part Status Obsolete | Width 5.750" (146.05mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester |
Applications General | Shape Rectangle |
Application Specifics Safety: Danger | Features Abrasion Resistant, Chemical Resistant |
Arrangement Text Only | Base Product Number |
Legend (Text) Danger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B30-255-851-OSHADA | Brady Corporation | 0 | 2267-B30-255-851-OSHADA-ND | 289,73000 € | MFR Recommended |


