
B30-255-851-OSHADA | |
|---|---|
DigiKey Part Number | 2267-B30-255-851-OSHADA-ND |
Manufacturer | |
Manufacturer Product Number | B30-255-851-OSHADA |
Description | B30,B851,TAG OSHA DANG, 3.25"X5. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Black, Red, White |
Packaging Bulk | Color - Legend White |
Part Status Active | Length 5.750" (146.05mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Width 3.250" (82.55mm) |
Language English | Location Outdoor |
Applications General | Material - Body Polyester (PET) |
Application Specifics Safety: Danger | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) Danger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,73000 € | 289,73 € |
| Unit Price without VAT: | 289,73000 € |
|---|---|
| Unit Price with VAT: | 347,67600 € |

