



2HT-375-2-WT-S-2 | |
|---|---|
DigiKey Part Number | 2267-2HT-375-2-WT-S-2-ND |
Manufacturer | |
Manufacturer Product Number | 2HT-375-2-WT-S-2 |
Description | SLEEVE, 0.375 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.19" ~ 0.32" (4.8mm ~ 8.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.19" ~ 0.32" (4.8mm ~ 8.1mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HT-SCE-1K-3/8-2.0-S1-9 | TE Connectivity Raychem Cable Protection | 0 | HT-SCE-1K-3/8-2.0-S1-9-ND | 0,00000 € | Similar |
| HT-SCE-3/8-2.0-S1-9 | TE Connectivity Raychem Cable Protection | 15 | HT-SCE-3/8-2.0-S1-9-ND | 5,44172 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,04000 € | 968,04 € |
| Unit Price without VAT: | 968,04000 € |
|---|---|
| Unit Price with VAT: | 1 161,64800 € |




