MFR Recommended

HT-SCE-1K-3/8-2.0-S1-9 | |
|---|---|
DigiKey Part Number | HT-SCE-1K-3/8-2.0-S1-9-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-1K-3/8-2.0-S1-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" W x 0.96" L (9.5mm x 24.5mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer TE Connectivity Raychem Cable Protection | Material Fluoropolymer, Flame Retardant, Fluid Resistant |
Series | For Use With/Related Products T2212, T3212 and T3224 Printers |
Packaging Box | Shelf Life 144 Months |
Part Status Obsolete | Operating Temperature -55°C ~ 225°C |
Label Type Heat Shrinkable | Base Product Number |
Label Size 0.38" W x 0.96" L (9.5mm x 24.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HT-SCE-3/8-2.0-S1-9 | TE Connectivity Raychem Cable Protection | 15 | HT-SCE-3/8-2.0-S1-9-ND | 5,44172 € | MFR Recommended |


