
V708-75/2-114 | |
|---|---|
DigiKey Part Number | 5703-V708-75/2-114-ND |
Manufacturer | |
Manufacturer Product Number | V708-75/2-114 |
Description | O-RING FLUOROCARBON BROWN -114 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Fluorocarbon Brown 75 Shore A -114 |
Datasheet | Datasheet |
Category | Cross Section Shape Round |
Manufacturer Boyd Laconia, LLC | Diameter - Inside 0.612" (15.54mm) |
Series | Width / Cross Section 0.103" (2.62mm) |
Packaging Bag | Color Brown |
Part Status Active | Hardness 75 Shore A |
Material Fluorocarbon | Operating Temperature -29°C ~ 204°C |
Dash Number -114 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,16750 € | 16,75 € |
| 300 | 0,15807 € | 47,42 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

