



TV40G | |
|---|---|
DigiKey Part Number | TV40G-ND |
Manufacturer | |
Manufacturer Product Number | TV40G |
Description | THM,ZA1831 ISS 3 TV-40G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.496" (38.00mm) | |
Width | 1.102" (28.00mm) | |
Diameter | - | |
Fin Height | 0.866" (22.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 10 | 10,95500 € | 109,55 € |
| 25 | 10,43440 € | 260,86 € |
| 50 | 10,05680 € | 502,84 € |
| 100 | 9,69270 € | 969,27 € |
| 250 | 9,23092 € | 2 307,73 € |
| 500 | 8,89586 € | 4 447,93 € |
| 1 000 | 8,57250 € | 8 572,50 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,85600 € |

