

SOFTFLEX-D021-20-01-0762-0762 | |
|---|---|
DigiKey Part Number | HS451-ND |
Manufacturer | |
Manufacturer Product Number | SOFTFLEX-D021-20-01-0762-0762 |
Description | THERM PAD 76.2X76.2MM W/ADH PINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 76.20mm x 76.20mm Square Adhesive - One Side |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 76.20mm x 76.20mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.1W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,01336 € | 1 003,34 € |
| Unit Price without VAT: | 4,01336 € |
|---|---|
| Unit Price with VAT: | 4,81603 € |

