NX302102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX302102

DigiKey Part Number
1061-1128-ND
Manufacturer
Manufacturer Product Number
NX302102
Description
RECT HEAT SINK LED COOLER L100
Customer Reference
Detailed Description
SynJet® Rectangular LED Cooler L100-180, Configurable Heat Sink
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Tray
Part Status
Obsolete
Type
Heat Sink
For Use With/Related Products
LED Cooler L100-180, Configurable
Shape
Rectangular
Storage/Refrigeration Temperature
-50°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,03000 €28,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,03000 €
Unit Price with VAT:33,63600 €