
E300-70/2-222 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-222-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-222 |
Description | O-RING EPDM BLACK -222 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring EPDM Black 70 Shore A -222 |
Datasheet | Datasheet |
Category | Cross Section Shape Round |
Manufacturer Boyd Laconia, LLC | Diameter - Inside 1.484" (37.69mm) |
Series | Width / Cross Section 0.139" (3.53mm) |
Packaging Bag | Color Black |
Part Status Active | Hardness 70 Shore A |
Material EPDM | Operating Temperature -54°C ~ 149°C |
Dash Number -222 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16468 € | 82,34 € |
| Unit Price without VAT: | 0,16468 € |
|---|---|
| Unit Price with VAT: | 0,19762 € |

