
568403B00000 | |
|---|---|
DigiKey Part Number | 568403B00000-ND |
Manufacturer | |
Manufacturer Product Number | 568403B00000 |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 5.0W @ 30°C Top Mount |
Datasheet | Datasheet |
Category | Width 1.810" (45.97mm) |
Mfr | Fin Height 1.500" (38.10mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 5.0W @ 30°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.00°C/W @ 300 LFM |
Type Top Mount | Thermal Resistance @ Natural 4.70°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Pin Fins | Base Product Number |
Length 1.810" (45.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63927 € | 3 639,27 € |
| Unit Price without VAT: | 3,63927 € |
|---|---|
| Unit Price with VAT: | 4,36712 € |

