568303B00000G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Boyd Laconia, LLC
In Stock: 13
Unit Price: 12,40000 €
Datasheet
Heat Sink TO-3 Aluminum 5.0W @ 30°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-3 Aluminum 5.0W @ 30°C Board Level
568303B00000G
568303B00000G

568303B00000G

DigiKey Part Number
HS531-ND
Manufacturer
Manufacturer Product Number
568303B00000G
Description
HEATSINK TO-3 1.25" 25WATT
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 5.0W @ 30°C Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.810" (45.97mm)
Mfr
Fin Height
1.250" (31.75mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
5.0W @ 30°C
Part Status
Obsolete
Thermal Resistance @ Forced Air Flow
2.50°C/W @ 200 LFM
Type
Board Level
Thermal Resistance @ Natural
5.40°C/W
Package Cooled
Material
Attachment Method
Bolt On
Material Finish
Black Anodized
Shape
Square
Base Product Number
Length
1.810" (45.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
500403B00000GBoyd Laconia, LLC13HS264-ND12,40000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes