
579003B00000G | |
|---|---|
DigiKey Part Number | 579003B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 579003B00000G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 4.0W @ 30°C Board Level |
Datasheet | Datasheet |
Category | Width 1.830" (46.48mm) |
Mfr | Fin Height 1.000" (25.40mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 4.0W @ 30°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.50°C/W @ 200 LFM |
Type Board Level | Thermal Resistance @ Natural 6.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rhombus | Base Product Number |
Length 1.830" (46.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04830 € | 6 144,90 € |
| Unit Price without VAT: | 2,04830 € |
|---|---|
| Unit Price with VAT: | 2,45796 € |

