
SRR0735A-151M | |
|---|---|
DigiKey Part Number | SRR0735A-151MTR-ND - Tape & Reel (TR) SRR0735A-151MCT-ND - Cut Tape (CT) SRR0735A-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-151M |
Description | FIXED IND 150UH 470MA 930 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 470 mA 930mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-151M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 930mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.146" (3.70mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 480mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0735HA-151M | Bourns Inc. | 0 | 118-SRR0735HA-151MTR-ND | 0,57451 € | Direct |
| DRA73-151-R | Eaton - Electronics Division | 912 | 283-DRA73-151-RCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,57200 € | 14,30 € |
| 50 | 0,53900 € | 26,95 € |
| 100 | 0,50820 € | 50,82 € |
| 250 | 0,47016 € | 117,54 € |
| 500 | 0,44330 € | 221,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,40391 € | 605,87 € |
| 3 000 | 0,38090 € | 1 142,70 € |
| 4 500 | 0,36808 € | 1 656,36 € |
| 7 500 | 0,35254 € | 2 644,05 € |
| 10 500 | 0,34268 € | 3 598,14 € |
| 15 000 | 0,33254 € | 4 988,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |


