
SRR0735HA-151M | |
|---|---|
DigiKey Part Number | 118-SRR0735HA-151MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0735HA-151M |
Description | FIXED IND 150UH 470MA 930 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 470 mA 930mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 480mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 930mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,57451 € | 861,76 € |
| Unit Price without VAT: | 0,57451 € |
|---|---|
| Unit Price with VAT: | 0,68941 € |

