SRP1265C-3R3M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 1,23000 €
Datasheet
SRP1265C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265C-3R3M

DigiKey Part Number
118-SRP1265C-3R3MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1265C-3R3M
Description
FIXED IND 3.3UH 22A 6.8 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 22 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265C-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
37A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes