3.3 µH Shielded Wirewound Inductor 22 A 6.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265CC-3R3M

DigiKey Part Number
118-SRP1265CC-3R3MTR-ND - Tape & Reel (TR)
118-SRP1265CC-3R3MCT-ND - Cut Tape (CT)
118-SRP1265CC-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265CC-3R3M
Description
FIXED IND 3.3UH 22A 6.8 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 22 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
35A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
20MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,04200 €10,42 €
1000,85710 €85,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74772 €373,86 €
1 0000,70510 €705,10 €
1 5000,68133 €1 022,00 €
2 5000,65256 €1 631,40 €
3 5000,63429 €2 220,01 €
5 0000,61549 €3 077,45 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,52400 €