SRF4530A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF4530A

SRF4530A-101YH

DigiKey Part Number
118-SRF4530A-101YHTR-ND - Tape & Reel (TR)
118-SRF4530A-101YHCT-ND - Cut Tape (CT)
118-SRF4530A-101YHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF4530A-101YH
Description
CMC 100UH 200MA 2LN 7.5KOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.5 kOhms @ 10 MHz 200mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
7.5 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,44200 €4,42 €
250,40840 €10,21 €
500,38500 €19,25 €
1000,36300 €36,30 €
2500,33580 €83,95 €
5000,31662 €158,31 €
1 0000,29854 €298,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,28151 €563,02 €
4 0000,26547 €1 061,88 €
6 0000,25653 €1 539,18 €
10 0000,24570 €2 457,00 €
14 0000,23897 €3 345,58 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €