
SDR0604-390KL | |
---|---|
DigiKey Part Number | 118-SDR0604-390KLTR-ND - Tape & Reel (TR) 118-SDR0604-390KLCT-ND - Cut Tape (CT) 118-SDR0604-390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-390KL |
Description | FIXED IND 39UH 800MA 320MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 800 mA 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-390KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,31100 € | 3,11 € |
100 | 0,25570 € | 25,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,22730 € | 90,92 € |
800 | 0,21433 € | 171,46 € |
1 200 | 0,20708 € | 248,50 € |
2 000 | 0,19830 € | 396,60 € |
2 800 | 0,19272 € | 539,62 € |
4 000 | 0,18699 € | 747,96 € |
10 000 | 0,17305 € | 1 730,50 € |
20 000 | 0,16321 € | 3 264,20 € |
40 000 | 0,16191 € | 6 476,40 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45600 € |