
PM54-390L-RC | |
---|---|
DigiKey Part Number | M8522TR-ND - Tape & Reel (TR) M8522CT-ND - Cut Tape (CT) M8522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM54-390L-RC |
Description | FIXED IND 39UH 800MA 320MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 800 mA 320mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM54-390L-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,57800 € | 5,78 € |
100 | 0,47570 € | 47,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,37809 € | 567,13 € |
3 000 | 0,35655 € | 1 069,65 € |
4 500 | 0,34454 € | 1 550,43 € |
7 500 | 0,33000 € | 2 475,00 € |
10 500 | 0,32275 € | 3 388,88 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,84000 € |