PVG5A201C03B00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 3 113
Unit Price: 2,06000 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 802
Unit Price: 2,91000 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,08875 €
Datasheet
200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5A201C03B00

DigiKey Part Number
PVG5A201C03B00-ND
Manufacturer
Manufacturer Product Number
PVG5A201C03B00
Description
TRIMMER 200 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG5A201C03B00 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
200 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PVG5A201C03R00Bourns Inc.3 113490-2665-1-ND2,06000 €Parametric Equivalent
SM-42TW201Nidec Components802SM-42TW201CT-ND2,91000 €Parametric Equivalent
SM-42W201Nidec Components0SM-42W201-ND2,08875 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5002,19592 €1 097,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,19592 €
Unit Price with VAT:2,63510 €