
PVG5A201C03R00 | |
|---|---|
DigiKey Part Number | 490-2665-2-ND - Tape & Reel (TR) 490-2665-1-ND - Cut Tape (CT) 490-2665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5A201C03R00 |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A201C03R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,78000 € | 27,80 € |
| 25 | 2,58200 € | 64,55 € |
| 50 | 2,44100 € | 122,05 € |
| 100 | 2,30720 € | 230,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,14076 € | 535,19 € |
| 500 | 2,02242 € | 1 011,21 € |
| 750 | 1,95613 € | 1 467,10 € |
| 1 250 | 1,87559 € | 2 344,49 € |
| 1 750 | 1,82430 € | 3 192,53 € |
| 2 500 | 1,77144 € | 4 428,60 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,00800 € |







