Direct
Direct

CW201212-12NJ | |
|---|---|
DigiKey Part Number | 118-CW201212-12NJTR-ND - Tape & Reel (TR) 118-CW201212-12NJCT-ND - Cut Tape (CT) 118-CW201212-12NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-12NJ |
Description | FIXED IND 12NH 600MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 600 mA 80mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-12NJ Models |
Category | DC Resistance (DCR) 80mOhm |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 4.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC0805ER12NJ01 | Vishay Dale | 0 | IMC0805ER12NJ01-ND | 0,10176 € | Direct |
| LRW0805WJ12NGG001E | Johanson Technology Inc. | 0 | 712-LRW0805WJ12NGG001ETR-ND | 0,06255 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,15010 € | 15,01 € |
| 1 000 | 0,12343 € | 123,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11638 € | 232,76 € |
| 4 000 | 0,10974 € | 438,96 € |
| 6 000 | 0,10603 € | 636,18 € |
| 10 000 | 0,10154 € | 1 015,40 € |
| 14 000 | 0,09869 € | 1 381,66 € |
| 20 000 | 0,09576 € | 1 915,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |



