
CW100505-22NJ | |
|---|---|
DigiKey Part Number | CW100505-22NJTR-ND - Tape & Reel (TR) CW100505-22NJCT-ND - Cut Tape (CT) CW100505-22NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-22NJ |
Description | FIXED IND 22NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 400 mA 300mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-22NJ Models |
Category | DC Resistance (DCR) 300mOhm |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW15AN22NJ00D | Murata Electronics | 36 349 | 490-1150-1-ND | 0,09000 € | Direct |
| 36501E22NJTDG | TE Connectivity Passive Product | 46 | A103708CT-ND | 0,42000 € | Similar |
| 744765122A | Würth Elektronik | 3 890 | 732-1732-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,14440 € | 14,44 € |
| 1 000 | 0,11875 € | 118,75 € |
| 5 000 | 0,10359 € | 517,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09769 € | 976,90 € |
| 20 000 | 0,09213 € | 1 842,60 € |
| 30 000 | 0,08903 € | 2 670,90 € |
| 50 000 | 0,08527 € | 4 263,50 € |
| 70 000 | 0,08289 € | 5 802,30 € |
| 100 000 | 0,08223 € | 8 223,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

