
36501E22NJTDG | |
|---|---|
DigiKey Part Number | A103708TR-ND - Tape & Reel (TR) A103708CT-ND - Cut Tape (CT) A103708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E22NJTDG |
Description | FIXED IND 22NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 400 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E22NJTDG Models |
Category | Q @ Freq 25 @ 250MHz |
Mfr | Frequency - Self Resonant 2.8GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.61mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 300mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35300 € | 3,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22464 € | 449,28 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

