CMH322522-180KL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 4 696
Unit Price: 0,22000 €
Datasheet

Similar


Würth Elektronik
In Stock: 1 018
Unit Price: 0,78000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,11511 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,68294 €
Datasheet
18 µH Shielded Drum Core, Wirewound Inductor 120 mA 3.3Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMH322522-180KL

DigiKey Part Number
CMH322522-180KLTR-ND - Tape & Reel (TR)
CMH322522-180KLCT-ND - Cut Tape (CT)
CMH322522-180KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMH322522-180KL
Description
FIXED IND 18UH 120MA 3.3 OHM SMD
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 120 mA 3.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMH322522-180KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.3Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM322522-180KLBourns Inc.4 696CM322522-180KLCT-ND0,22000 €MFR Recommended
744764118Würth Elektronik1 018732-744764118CT-ND0,78000 €Similar
AISM-1210-180K-TAbracon LLC0AISM-1210-180K-TTR-ND0,11511 €Similar
IMC1210EB180KVishay Dale0IMC1210EB180K-ND0,68294 €Similar
Obsolete
This product is no longer manufactured. View Substitutes