
CM322522-180KL | |
|---|---|
DigiKey Part Number | CM322522-180KLTR-ND - Tape & Reel (TR) CM322522-180KLCT-ND - Cut Tape (CT) CM322522-180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-180KL |
Description | FIXED IND 18UH 110MA 3.3 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-180KL Models |
Category | DC Resistance (DCR) 3.3Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,14680 € | 14,68 € |
| 1 000 | 0,12068 € | 120,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11379 € | 227,58 € |
| 4 000 | 0,10729 € | 429,16 € |
| 6 000 | 0,10367 € | 622,02 € |
| 10 000 | 0,09928 € | 992,80 € |
| 14 000 | 0,09649 € | 1 350,86 € |
| 20 000 | 0,09363 € | 1 872,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

