Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3296W-1-205A | |
|---|---|
DigiKey Part Number | 3296W-1-205A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-205A |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-205A Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296W-1-205 | Bourns Inc. | 27 | 3296W-205-ND | 3,09000 € | Parametric Equivalent |
| 3296W-1-205ALF | Bourns Inc. | 0 | 3296W-1-205ALF-ND | 1,64606 € | Parametric Equivalent |
| 3296W-1-205LF | Bourns Inc. | 737 | 3296W-205LF-ND | 1,73000 € | Parametric Equivalent |
| 3296W-1-205R | Bourns Inc. | 0 | 3296W-1-205R-ND | 2,37365 € | Parametric Equivalent |
| 3296W-1-205RLF | Bourns Inc. | 0 | 3296W-1-205RLF-ND | 1,64606 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,37365 € | 2 373,65 € |
| Unit Price without VAT: | 2,37365 € |
|---|---|
| Unit Price with VAT: | 2,84838 € |






