
2124-H-RC | |
|---|---|
DigiKey Part Number | M8818-ND |
Manufacturer | |
Manufacturer Product Number | 2124-H-RC |
Description | FIXED IND 1MH 1.3A 400 MOHM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Toroidal Inductor 1.3 A 400mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2124-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia (21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,12200 € | 21,22 € |
| 25 | 1,96320 € | 49,08 € |
| 50 | 1,85080 € | 92,54 € |
| 120 | 1,71833 € | 206,20 € |
| 360 | 1,56567 € | 563,64 € |
| 600 | 1,49945 € | 899,67 € |
| 1 080 | 1,42681 € | 1 540,95 € |
| 2 520 | 1,32844 € | 3 347,67 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,09600 € |

