Parametric Equivalent

2038-110-SM-RP | |
|---|---|
DigiKey Part Number | 2038-110-SM-RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2038-110-SM-RP |
Description | GDT 1100V 5KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1100 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-110-SM-RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 1100 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±25% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92417 € | 924,17 € |
| Unit Price without VAT: | 0,92417 € |
|---|---|
| Unit Price with VAT: | 1,10900 € |


