2038-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2038-110-SM-RPLF

DigiKey Part Number
2038-110-SM-RPLFTR-ND - Tape & Reel (TR)
2038-110-SM-RPLFCT-ND - Cut Tape (CT)
2038-110-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2038-110-SM-RPLF
Description
GDT 1100V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1100 V 5000A (5kA) ±25% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2038-110-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
1100 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±25%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
51,76000 €8,80 €
101,62500 €16,25 €
501,34780 €67,39 €
1001,24340 €124,34 €
2501,11720 €279,30 €
5001,02988 €514,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,94892 €948,92 €
2 0000,87384 €1 747,68 €
3 0000,83244 €2 497,32 €
5 0000,80265 €4 013,25 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,55600 €