MFR Recommended

9884MN 004100 | |
|---|---|
DigiKey Part Number | BEL7011-100-ND |
Manufacturer | |
Manufacturer Product Number | 9884MN 004100 |
Description | MULTI-PAIR 10COND 20AWG |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Yellow 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.324" (8.23mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Yellow | |
Ratings | UL Style 2937 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,94960 € | 494,96 € |
| Unit Price without VAT: | 4,94960 € |
|---|---|
| Unit Price with VAT: | 5,93952 € |


