
9884MN 0041000 | |
|---|---|
DigiKey Part Number | BEL7012-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9884MN 0041000 |
Description | MULTI-PAIR 10COND 20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Yellow 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Yellow |
Series | Ratings UL Style 2937 |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 10 (5 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 26/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.324" (8.23mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,16673 € | 5 166,73 € |
| Unit Price without VAT: | 5,16673 € |
|---|---|
| Unit Price with VAT: | 6,20008 € |

