Similar

6220UL 001U1000 | |
|---|---|
DigiKey Part Number | BEL8537-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6220UL 001U1000 |
Description | CABLE 2COND 16AWG BROWN 1000' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.166" (4.22mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Brown |
Part Status Obsolete | Ratings UL Style FPLP |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature 0°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5220UL 0011000 | Belden Inc. | 0 | BEL8108-1000-ND | 0,29034 € | Similar |


