
5220UL 0011000 | |
|---|---|
DigiKey Part Number | BEL8108-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5220UL 0011000 |
Description | CABLE 2COND 16AWG BROWN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.166" (4.22mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Brown |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,29034 € | 290,34 € |
| Unit Price without VAT: | 0,29034 € |
|---|---|
| Unit Price with VAT: | 0,34841 € |

