Similar

9240 0101000 | |
|---|---|
DigiKey Part Number | BEL30401-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9240 0101000 |
Description | CABLE COAXIAL RG-59 20AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-59 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage Video |
Part Status Obsolete | Conductor Material Steel, Copper Coated |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-59 | Dielectric Diameter 0.143" (3.63mm) |
Wire Gauge 20 AWG | Shield Material Copper, Bare |
Conductor Strand Solid | Shield Coverage 80% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 78.0 |
Jacket (Insulation) Diameter 0.241" (6.12mm) | Operating Temperature -40°C ~ 75°C |
Shield Type Braid | Base Product Number |
Impedance 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5439X5 0101000 | Belden Inc. | 0 | BEL7438-1000-ND | 478,89000 € | Similar |


