
5439X5 0101000 | |
|---|---|
DigiKey Part Number | BEL7438-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5439X5 0101000 |
Description | CABLE COAXIAL RG-59 20AWG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-59 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage CCTV |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group RG-59 | Dielectric Diameter 0.145" (3.68mm) |
Wire Gauge 20 AWG | Shield Material Copper, Bare |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 83.0 |
Jacket (Insulation) Diameter 0.244" (6.20mm) | Operating Temperature -30°C ~ 75°C |
Shield Type Braid | Base Product Number |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,89000 € | 478,89 € |
| Unit Price without VAT: | 478,89000 € |
|---|---|
| Unit Price with VAT: | 574,66800 € |

