PYBE20-Q48-S12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 41,86000 €
Datasheet

Similar


Bel Power Solutions
In Stock: 10
Unit Price: 73,81000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBE20-Q48-S12

DigiKey Part Number
179-PYBE20-Q48-S12-ND
Manufacturer
Manufacturer Product Number
PYBE20-Q48-S12
Description
DC DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBE20-Q48-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.667A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1920,58053 €391,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,58053 €
Unit Price with VAT:24,69664 €