PQP1-D24-D15-M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 34
Unit Price: 5,27000 €
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 13,23000 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQP1-D24-D15-M-TR

DigiKey Part Number
179-PQP1-D24-D15-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PQP1-D24-D15-M-TR
Description
DC DC CONVERTER +/-15V 990MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQP1-D24-D15-M-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
33mA, 33mA
Mfr
Power (Watts)
990 mW
Series
Voltage - Isolation
1.5 kV
Packaging
Tape & Reel (TR)
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
77%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN1-S12-D15-M-TRBel Power Solutions34179-PCN1-S12-D15-M-TRCT-ND5,27000 €Similar
PDQ2-D24-D15-SBel Power Solutions0179-PDQ2-D24-D15-S-ND13,23000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3306,09921 €2 012,74 €
Manufacturers Standard Package
Unit Price without VAT:6,09921 €
Unit Price with VAT:7,31905 €