
PCN1-S12-D15-M-TR | |
|---|---|
DigiKey Part Number | 179-PCN1-S12-D15-M-TR-ND - Tape & Reel (TR) 179-PCN1-S12-D15-M-TRCT-ND - Cut Tape (CT) 179-PCN1-S12-D15-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCN1-S12-D15-M-TR |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S12-D15-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.64" L x 0.36" W x 0.30" H (16.3mm x 9.1mm x 7.6mm) | |
Supplier Device Package | - | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 5 | 5,07000 € | 25,35 € |
| 10 | 4,98800 € | 49,88 € |
| 25 | 4,88200 € | 122,05 € |
| 50 | 4,80260 € | 240,13 € |
| 100 | 4,72450 € | 472,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 4,56421 € | 1 962,61 € |
| 860 | 4,48978 € | 3 861,21 € |
| 1 290 | 4,44678 € | 5 736,35 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,32400 € |

