Direct
Direct
Similar
Similar
Parametric Equivalent



0ZCA0110FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCA0110FF2ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZCA0110FF2E |
Description | PTC RESET FUSE 6V 1.1A 1206 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCA0110FF2E Models |
Category | Time to Trip 300 ms |
Manufacturer Bel Fuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 180 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L110THYR | Littelfuse Inc. | 51 722 | F3371CT-ND | 0,55000 € | Direct |
| MF-NSMF110-2 | Bourns Inc. | 25 722 | MF-NSMF110-2CT-ND | 0,32000 € | Direct |
| NANOSMDC075F-2 | Littelfuse Inc. | 61 700 | NANOSMDC075F-2CT-ND | 0,46000 € | Similar |
| PTS12066V110 | Eaton - Electronics Division | 206 | 283-3143-1-ND | 0,21000 € | Similar |
| 0ZCJ0110FF2E | Bel Fuse Inc. | 9 155 | 5923-0ZCJ0110FF2ECT-ND | 0,26000 € | Parametric Equivalent |






