



0ZCJ0110FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0110FF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0110FF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0110FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0110FF2E |
Description | PTC RESET FUSE 8V 1.1A 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0110FF2E Models |
Category | Resistance - Initial (Ri) (Min) 40 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 180 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 8V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Trip (It) 2.2 A | Thickness (Max) 0.039" (1.00mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 300 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,15150 € | 15,15 € |
| 250 | 0,13624 € | 34,06 € |
| 500 | 0,12570 € | 62,85 € |
| 1 000 | 0,11594 € | 115,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10193 € | 305,79 € |
| 6 000 | 0,09392 € | 563,52 € |
| 9 000 | 0,08951 € | 805,59 € |
| 15 000 | 0,08422 € | 1 263,30 € |
| 21 000 | 0,08089 € | 1 698,69 € |
| 30 000 | 0,07749 € | 2 324,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |



