MFR Recommended

M18GRY2N | |
|---|---|
DigiKey Part Number | 2170-M18GRY2N-ND |
Manufacturer | |
Manufacturer Product Number | M18GRY2N |
Description | LED PNL IND GRN/RED/YLW 16.50MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow 10V ~ 30V 40mA |
Datasheet | Datasheet |
EDA/CAD Models | M18GRY2N Models |
Category | Ratings DC |
Manufacturer Banner Engineering Corporation | Voltage 10V ~ 30V |
Series | Current 40mA |
Packaging Bulk | Lens Size 16.50mm Dia |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Ingress Protection IP67 |
Lamp Color Green, Red, Yellow | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K50FLGRY2N | Banner Engineering Corporation | 0 | 2170-K50FLGRY2N-ND | 124,94000 € | MFR Recommended |


