
K50FLGRY2N | |
|---|---|
DigiKey Part Number | 2170-K50FLGRY2N-ND |
Manufacturer | |
Manufacturer Product Number | K50FLGRY2N |
Description | K50 SERIES EZ-LIGHT: 3-COLOR 7-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Green, Red, Yellow LED Cable Leads |
Category | Lamp Type LED |
Manufacturer Banner Engineering Corporation | Light Color Green, Red, Yellow |
Series | Function - Lighting Flashing, Steady |
Packaging Bulk | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Termination Style Cable Leads |
Type Beacon | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 € | 124,94 € |
| Unit Price without VAT: | 124,94000 € |
|---|---|
| Unit Price with VAT: | 149,92800 € |

