
TAJB107K006RNJ | |
|---|---|
DigiKey Part Number | 478-1677-2-ND - Tape & Reel (TR) 478-1677-1-ND - Cut Tape (CT) 478-1677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB107K006RNJ |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB107K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB107K006A0250 | KYOCERA AVX | 2 887 | 478-TPSB107K006A0250CT-ND | 1,79000 € | Similar |
| TPSB107K006R0250 | KYOCERA AVX | 13 576 | 478-3080-1-ND | 0,78000 € | Similar |
| TPSB107K006R0400 | KYOCERA AVX | 11 899 | 478-4976-1-ND | 0,85000 € | Similar |
| 293D107X96R3B2TE3 | Vishay Sprague | 13 475 | 718-1128-1-ND | 0,75000 € | Direct |
| TR3B107K6R3C0400 | Vishay Sprague | 4 599 | 718-1833-1-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22720 € | 11,36 € |
| 100 | 0,20440 € | 20,44 € |
| 500 | 0,16588 € | 82,94 € |
| 1 000 | 0,15397 € | 153,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17587 € | 351,74 € |
| 4 000 | 0,16656 € | 666,24 € |
| 6 000 | 0,16189 € | 971,34 € |
| 10 000 | 0,15672 € | 1 567,20 € |
| 14 000 | 0,15370 € | 2 151,80 € |
| 20 000 | 0,15079 € | 3 015,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

