100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 400mOhm
TAJ, TCJ Series

TPSB107K006R0400

DigiKey Part Number
478-4976-2-ND - Tape & Reel (TR)
478-4976-1-ND - Cut Tape (CT)
478-4976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB107K006R0400
Description
CAP TANT 100UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB107K006R0400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54300 €5,43 €
500,42240 €21,12 €
1000,38500 €38,50 €
5000,32198 €160,99 €
1 0000,30249 €302,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,28645 €572,90 €
4 0000,27324 €1 092,96 €
6 0000,26662 €1 599,72 €
10 0000,25929 €2 592,90 €
14 0000,25500 €3 570,00 €
20 0000,25088 €5 017,60 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02000 €