
| FN-TRAN-QSFP28-SR-C | |
|---|---|
| DigiKey Part Number | 3441-FN-TRAN-QSFP28-SR-C-ND | 
| Manufacturer | |
| Manufacturer Product Number | FN-TRAN-QSFP28-SR-C | 
| Description | Compatible QSFP28 100G | 
| Customer Reference | |
| Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 850nm 3.3V MPO-12 Pluggable, QSFP28 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ATGBICS | |
| Series | ||
| Packaging | Retail Package | |
| Part Status | Active | |
| Data Rate | 100Gbps | |
| Wavelength | 850nm | |
| Applications | Networking, General Purpose | |
| Voltage - Supply | 3.3V | |
| Connector Type | MPO-12 | |
| Mounting Type | Pluggable, QSFP28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 90,87000 € | 90,87 € | 
| 50 | 86,33020 € | 4 316,51 € | 
| 150 | 81,78640 € | 12 267,96 € | 
| 1 000 | 77,24273 € | 77 242,73 € | 
| Unit Price without VAT: | 90,87000 € | 
|---|---|
| Unit Price with VAT: | 109,04400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France