
| 100G QSFP28 LOOPBACK-C | |
|---|---|
| DigiKey Part Number | 3441-100G QSFP28 LOOPBACK-C-ND | 
| Manufacturer | |
| Manufacturer Product Number | 100G QSFP28 LOOPBACK-C | 
| Description | Compatible QSFP28 100G | 
| Customer Reference | |
| Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 3.3V Pluggable, QSFP28 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ATGBICS | |
| Series | ||
| Packaging | Retail Package | |
| Part Status | Active | |
| Data Rate | 100Gbps | |
| Wavelength | - | |
| Applications | Networking, General Purpose | |
| Voltage - Supply | 3.3V | |
| Connector Type | - | |
| Mounting Type | Pluggable, QSFP28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 88,30000 € | 88,30 € | 
| 50 | 83,92960 € | 4 196,48 € | 
| 150 | 79,47173 € | 11 920,76 € | 
| 1 000 | 75,09948 € | 75 099,48 € | 
| Unit Price without VAT: | 88,30000 € | 
|---|---|
| Unit Price with VAT: | 105,96000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France